LVDS 28-bit Channel Link Receiver, operating at 85 MHz, features a 2380Mbps data rate. This interface IC supports a 3.3V operating supply voltage, with a range of 3V to 3.6V. Designed for surface mount installation in a 56-TSSOP package, it offers 28 drivers and 4 receivers. The component operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments DS90CR288AMTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR288AMTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 135mA |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Consumption | 317W |
| Power Dissipation | 1.61W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CR288AMTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
