
LVDS 28-Bit Channel Link Receiver, operating at 85 MHz, features a 3.3V supply voltage and a data rate of 2380Mbps. This surface mount integrated circuit, housed in a 56-TSSOP package, supports 28 data channels with a rising edge data strobe. It operates within a temperature range of -10°C to 70°C and is RoHS compliant. Power dissipation is rated at 1.61W with a maximum supply current of 135mA.
Sign in to ask questions about the Texas Instruments DS90CR288AMTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR288AMTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 317W |
| Power Dissipation | 1.61W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR288AMTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.