The DS90CR288AMTDX is a 28-channel, 4-receiver bus transceiver from Texas Instruments. It operates over a temperature range of -10°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP56 package and is available in quantities of 1000 units per reel. The transceiver has a maximum power dissipation of 1.61W and a maximum supply voltage of 3.6V. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90CR288AMTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR288AMTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 317W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CR288AMTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.