
3.3V LVDS 28-bit Channel Link Receiver, operating at 85 MHz with a 2380Mbps data rate. This surface mount integrated circuit features 4 receivers and 4 elements, packaged in a 56-TSSOP. It offers a wide operating temperature range of -10°C to 70°C and is lead-free and RoHS compliant. Power dissipation is 1.61W with a typical power consumption of 317W.
Sign in to ask questions about the Texas Instruments DS90CR288AMTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR288AMTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 317W |
| Power Dissipation | 1.61W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR288AMTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
