
The DS90CR288ASLC/NOPB is a 28-channel interface IC with 4 receivers, operating at a maximum data rate of 2380Mbps. It is packaged in a surface-mount FBGA package and is designed to operate within a temperature range of -10°C to 70°C. This IC is powered by a 3.3V supply voltage and has a power dissipation of 1.61W. It is available in a rail/Tube packaging option.
Texas Instruments DS90CR288ASLC/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 2380Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| RoHS | Compliant |
No datasheet is available for this part.