The DS90CR288MTD/NOPB is a 56-pin TSSOP commercial temperature differential line receiver from Texas Instruments. It operates over a supply voltage range of 3V to 3.6V and has a maximum supply current of 130mA. The device is designed for use in bus transceiver applications and has a temperature grade of commercial. It is available in a 6.1mm wide and 14mm long package.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CR288MTD/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.