
The DS90CR481VJD is an 8-channel 48-receiver interface IC from Texas Instruments, packaged in a TQFP-100. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 2.3W. The device is not radiation hardened and is not RoHS compliant due to containing lead. It is designed for surface mount applications and has a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CR481VJD technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 512W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.