
The DS90CR481VJD/NOPB is an 8-channel interface IC from Texas Instruments, packaged in a TQFP100 surface mount package. It operates over a temperature range of -10°C to 70°C and is compliant with AEC-Q100. The device has a maximum power dissipation of 2.3W and a maximum supply voltage of 3.6V. It is lead-free and RoHS compliant.
Texas Instruments DS90CR481VJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Inputs | 48 |
| Number of Outputs | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 512W |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR481VJD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
