
The DS90CR482VS/NOPB is a 48-channel 8-bit bus transceiver with a data rate of 672 Mbps. It is packaged in a TQFP-100 package and is lead free. The device operates over a temperature range of -10°C to 70°C and is compliant with AEC-Q100. The transceiver is designed for surface mount and has a maximum power dissipation of 2.3W.
Sign in to ask questions about the Texas Instruments DS90CR482VS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR482VS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 48 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 825W |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR482VS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
