
48-bit LVDS Channel Link Deserializer, this interface IC operates at data rates up to 672Mbps across a 65-112 MHz frequency range. Featuring 8 LVDS inputs and 48 TTL outputs, it supports a 3.3V operating supply voltage with a range of 3V to 3.6V. Packaged in a 100-TQFP (14mm x 14mm x 1mm), this surface-mount component offers a maximum power dissipation of 2.3W and operates within a temperature range of -10°C to 70°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90CR482VSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR482VSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 48 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 825W |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CR482 |
| Thickness | 1mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR482VSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
