
LVDS channel link serializer, a semiconductor interface IC, offers 48-bit data transmission at a 672Mbps data rate. Featuring 48 inputs and 8 outputs, this device supports input clock frequencies from 33 MHz to 112 MHz. Operating from a 3V to 3.6V supply voltage with a typical 3.3V, it is housed in a 14mm x 14mm x 1mm TQFP surface-mount package. Rated for automotive applications (AEC-Q100), it operates between -10°C and 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90CR483AVJD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR483AVJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Inputs | 48 |
| Number of Outputs | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 512W |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR483AVJD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
