
48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70
Sign in to ask questions about the Texas Instruments DS90CR483VJD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR483VJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 210mA |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CR483 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR483VJD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
