
48-bit LVDS channel link deserializer supporting input clock frequencies from 33 MHz to 112 MHz. Features 8 LVDS receivers and 48 TTL outputs, with a maximum data rate of 672 Mbps. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Packaged in a 100-TQFP, surface-mount device with dimensions of 14mm (L) x 14mm (W) x 1mm (H). RoHS compliant and lead-free, with an operating temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments DS90CR484AVJD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR484AVJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 48 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 825W |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CR484A |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR484AVJD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
