
The DS90CR484AVJDX/NOPB is a 48-channel TTL driver integrated circuit from Texas Instruments. It operates within a temperature range of -10°C to 70°C and is packaged in a TQFP package. The device is designed to handle a maximum power dissipation of 2.3W and has a maximum supply voltage of 3.6V. It is lead-free and RoHS compliant, and is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Texas Instruments DS90CR484AVJDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR484AVJDX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 48 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 825W |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CR484A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR484AVJDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
