
133-MHz 48-bit Channel Link serializer, a surface mount interface IC, offers a high data rate of 6.384Gbps. This TQFP packaged component operates with a supply voltage of 2.5V, ranging from 2.37V to 2.62V, and features 48 inputs and 48 outputs. With a maximum power dissipation of 2.9W and a temperature range of -10°C to 70°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90CR485VS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR485VS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 6.384Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Input Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.9W |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Inputs | 48 |
| Number of Outputs | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Power Consumption | 585W |
| Power Dissipation | 2.9W |
| RoHS Compliant | Yes |
| Series | µSerDes™ |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR485VS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
