
The DS90CR485VSX/NOPB is a 3.3V bus transceiver with 8 channels, operating over a temperature range of -10°C to 70°C. It features a data rate of up to 6384Mbps and is RoHS compliant. The device is packaged in a TQFP package and is available in quantities of 1000 pieces per reel. It has a maximum power dissipation of 2.9W and a maximum supply voltage of 3.46V.
Sign in to ask questions about the Texas Instruments DS90CR485VSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR485VSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 6384Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.9W |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Inputs | 48 |
| Number of Outputs | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 585W |
| RoHS Compliant | Yes |
| Series | DS90CR485 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR485VSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
