
The DS90CR486VS/NOPB is a 48-channel 8-element interface IC with a data rate of 6.384Gbps. It is packaged in a TQFP-100 package and is designed for surface mount applications. The IC operates over a temperature range of -10°C to 70°C and is compliant with RoHS regulations. It has a maximum power dissipation of 2.9W and a maximum supply voltage of 3.46V.
Sign in to ask questions about the Texas Instruments DS90CR486VS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR486VS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 6.384Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.9W |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 48 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 439W |
| Power Dissipation | 2.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | µSerDes™ |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR486VS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.