
IC INTERFACE SPECIALIZED 56TSSOP
Texas Instruments DS90CR583MTD technical specifications.
| Package/Case | TFSOP |
| Data Rate | 227Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.