High-speed LVDS differential line receiver operating at 400Mbps. Features a 3V supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Designed for high-temperature applications, functioning from -40°C to 125°C. Packaged in a compact SOT-23-5 surface mount configuration, measuring 2.9mm x 1.6mm x 1.45mm. Includes one receiver channel with a propagation delay of 3.5ns.
Sign in to ask questions about the Texas Instruments DS90LT012AHMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LT012AHMF technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LT012AHMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.