
High-speed LVDS differential line receiver operating at 3.3V with a data rate up to 400Mbps. Features a 3.5ns propagation and turn-on delay, and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a compact SOT-23 package, measuring 3.05mm x 1.75mm x 1.3mm. It offers a single receiver with TTL output, low supply current (9mA max), and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LT012AHMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LT012AHMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 902mW |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.5ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LT012AHMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
