
The DS90LT012AHMFX is a single-channel LVDS receiver with a data rate of 400Mbps. It is packaged in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 902mW. The DS90LT012AHMFX is not RoHS compliant and contains lead. It is available in quantities of 3000 on tape and reel.
Texas Instruments DS90LT012AHMFX technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
