
LVDS Receiver 5-Pin SOT-23 T/R
Texas Instruments DS90LT012AHMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 902mW |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | DS90LT012AH |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
