
Automotive LVDS differential line receiver, operating at data rates up to 400Mbps. Features a 3.5ns propagation delay and supports a single channel. Designed for surface mounting in a SOT-23 package, this component operates within a voltage range of 3V to 3.6V with a typical supply current of 9mA. Rated for automotive applications with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DS90LT012AQMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LT012AQMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 794mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 794mW |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LT012AQMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
