
Automotive LVDS receiver with a 400 Mbps transmission data rate. This surface-mount integrated circuit features a 5-pin SOT-23 package with gull-wing leads, measuring 3.05mm(Max) x 1.75mm(Max) x 1.1mm. Operating from a typical 3.3V supply, it offers a maximum propagation delay of 3.5 ns and functions within an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DS90LT012AQMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LT012AQMFX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 1 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 400Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Differential Input High Threshold Voltage | 0V |
| Differential Input Low Threshold Voltage | -0.1V |
| Maximum Power Dissipation | 794mW |
| Maximum Propagation Delay Time | 3.5ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS90LT012AQMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.