The DS90LT012ATMF/NOPB is a 5-pin industrial LVDS line receiver with differential input characteristics and a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 9mA. The device is packaged in a 5-pin R-PDSO-G5 SOT package with a width of 1.6mm and a length of 2.92mm.
Sign in to ask questions about the Texas Instruments DS90LT012ATMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LT012ATMF/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | 5A991.B.1 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90LT012ATMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.