
800 Mbps LVDS buffer, a single-channel interface IC, offers a 2ns propagation delay and turn-on delay. This surface mount device operates from a 3V to 3.6V supply voltage, with a nominal supply current of 70mA. The buffer supports a CML input and functions across an industrial temperature range of -40°C to 85°C. Maximum power dissipation is 726mW.
Sign in to ask questions about the Texas Instruments DS90LV001TLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV001TLD technical specifications.
| Data Rate | 800Mbps |
| Input | CML |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 726mW |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 155W |
| Power Dissipation | 726mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV001TLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
