800-Mbps LVDS buffer, an industrial-grade interface IC, features a 3mm x 3mm 8-WSON package with 8 terminals. Operating across a -40°C to 85°C temperature range, this line receiver supports a 3V to 3.6V supply voltage with a nominal 3.3V. Its differential input characteristics and single function are optimized for high-speed data transmission.
Sign in to ask questions about the Texas Instruments DS90LV001TLD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV001TLD/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90LV001TLD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.