The DS90LV001TLDX is a single-channel bus transceiver from Texas Instruments, designed for high-speed data transfer. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 726mW. The device is RoHS compliant and is available in a VSON-8 package, packaged in tape and reel with 4500 units per reel. It has a nominal supply current of 70mA and can handle data rates of up to 800Mbps.
Sign in to ask questions about the Texas Instruments DS90LV001TLDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV001TLDX technical specifications.
| Data Rate | 800Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 726mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 155W |
| Power Dissipation | 726mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV001TLDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.