
800Mbps LVDS buffer, a single-element bus transceiver, features a 2ns propagation delay and turn-on delay. This surface mount SOIC package offers CML input and operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V and a maximum supply current of 70mA. It provides ESD protection and is rated for an operating temperature range of -40°C to 85°C.
Texas Instruments DS90LV001TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 726mW |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 155W |
| Power Dissipation | 726mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 47mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV001TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.