
Four-channel LVDS buffer/repeater with pre-emphasis, designed for high-speed data transmission up to 1500Mbps. Features CML input and LVDS interface, operating from a 3.15V to 3.45V supply voltage with a typical 3.3V operating voltage. This surface mount component is housed in a 48-TQFP package, suitable for operation across a -40°C to 85°C temperature range. Includes 4 drivers and 4 receivers, with SMD/SMT termination.
Sign in to ask questions about the Texas Instruments DS90LV004TVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV004TVS technical specifications.
| Package/Case | TQFP |
| Data Rate | 1500Mbps |
| Input | CML |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.64W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 385W |
| Power Dissipation | 1.64W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV004TVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
