
4-channel LVDS buffer/repeater with pre-emphasis, supporting data rates up to 1500Mbps. Features 4 drivers and 4 receivers, operating from a 3.15V to 3.45V supply voltage with a nominal 3.3V. Packaged in a 48-TQFP surface-mount format, this component offers a wide operating temperature range of -40°C to 85°C. It is RoHS compliant and designed for high-speed signal integrity applications.
Sign in to ask questions about the Texas Instruments DS90LV004TVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV004TVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1500Mbps |
| Height | 1mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 385W |
| Power Dissipation | 1.64W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV004TVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
