
The DS90LV011AHMF is a 1-channel bus transceiver from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 902mW. The device is designed for use with a 3.3V operating supply voltage and has a data rate of up to 400Mbps. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments DS90LV011AHMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV011AHMF technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 902mW |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV011AHMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
