
The DS90LV011AHMFX is a single bus transceiver with a data rate of 400Mbps. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40 to 125°C. The device is not radiation hardened and is not RoHS compliant. It has a maximum power dissipation of 902mW and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments DS90LV011AHMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV011AHMFX technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV011AHMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
