
LVDS Interface IC High temperature 3-V LVDS differential driver 5-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments DS90LV011AHMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV011AHMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | DS90LV011AH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV011AHMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
