
Automotive LVDS differential driver, 1-channel, 400Mbps data rate, 1.5ns propagation delay. Features a 3V to 3.6V operating supply voltage with a maximum supply current of 10mA. Packaged in a compact SOT-23 (2.9mm L x 1.6mm W x 1.45mm H) for surface mounting. Operates across a wide temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV011AQMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV011AQMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 794mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Power Dissipation | 794mW |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90LV011AQ-Q1 |
| Thickness | 1.2mm |
| Turn-On Delay Time | 1.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV011AQMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
