
Automotive LVDS differential driver, a single-channel bus transceiver, offers a 400Mbps data rate and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface mount component features a 1.5ns propagation delay and turn-on delay time, housed in a compact SOT-23-5 package measuring 2.9mm x 1.6mm x 1.45mm. It supports an extended operating temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments DS90LV011AQMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 794mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV011AQ-Q1 |
| Thickness | 1.2mm |
| Turn-On Delay Time | 1.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV011AQMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
