
High-speed differential driver, operating at 400Mbps, designed for interface applications. Features a single channel with one driver and one receiver, supporting a 3.3V operating supply voltage within a 3V to 3.6V range. Housed in a compact SOT-23 surface mount package, measuring 2.9mm x 1.6mm x 1.2mm, with a maximum power dissipation of 902mW. Offers a propagation delay of 1.5ns and operates across an industrial temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments DS90LV011ATMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Power Dissipation | 902mW |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Turn-On Delay Time | 1.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV011ATMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
