
High-speed differential receiver, operating at 400Mbps, designed for interface applications. Features a single channel with one receiver and one driver, supporting a 3.3V operating supply voltage within a 2.7V to 3.6V range. This surface mount component, packaged in SOT-23, offers a propagation delay of 3.5ns and a turn-on delay time of 3.5ns. It operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV012ATMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV012ATMF technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.26W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 902mW |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV012ATMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.