
High-speed differential receiver for data transmission up to 400Mbps. Features a single channel with one receiver and one driver, operating from a 2.7V to 3.6V supply voltage. This surface mount component, packaged in SOT-23, offers a propagation delay of 3.5ns and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, with a typical supply current of 9mA.
Sign in to ask questions about the Texas Instruments DS90LV012ATMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV012ATMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.26W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 2.26W |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV012ATMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
