
Texas Instruments DS90LV017ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 17W |
| Power Dissipation | 1.19W |
| Propagation Delay | 1.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV017ATM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
