
Single High Speed Differential Driver 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments DS90LV017ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV017ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Power Dissipation | 1.19W |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV017ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.