
IC DRIVER 1/0 8SOIC
Texas Instruments DS90LV017M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 280mA |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.19W |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.