
LVDS Receiver with a 400Mbps data rate, designed for high-speed serial communication. This single-channel interface IC features a 2.5ns propagation delay and turn-on delay time, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. The component is surface mountable in an 8-pin SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height. It offers low power consumption with a maximum supply current of 9mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90LV018ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV018ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV018ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
