
The DS90LV018ATMX is a single-channel receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a data rate of 400Mbps and a maximum power dissipation of 1.025W. The device is packaged in a SOIC N surface mount package and is designed for use in a variety of applications. The IC is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments DS90LV018ATMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV018ATMX technical specifications.
| Package/Case | SOIC N |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV018ATMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
