
Single CMOS differential line receiver supporting LVDS interface with a data rate of 400Mbps. Features a 3V to 3.6V operating supply voltage range and a maximum supply current of 9mA. This surface mount component, packaged in an 8-SOIC tape and reel, offers a propagation delay of 2.5ns. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV018ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV018ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV018ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
