
LVDS transceiver supporting 100Mbps data rates with a 3.3V operating supply voltage. Features 2 drivers and 1 receiver, operating between -40°C and 85°C. This surface mount component is housed in a 14-pin SOIC package with dimensions of 8.64mm length, 3.91mm width, and 1.45mm height. It offers full-duplex communication and a propagation delay of 7ns.
Sign in to ask questions about the Texas Instruments DS90LV019TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV019TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 45W |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV019TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
