
LVDS transceiver with 2 channels, supporting full-duplex communication. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Features a 100Mbps data rate and 7ns propagation delay. Packaged in a 14-TSSOP with surface mount termination. Rated for an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV019TMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV019TMTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Height | 0.9mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 790mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Consumption | 45W |
| Power Dissipation | 790mW |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV019TMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.