
LVDS transceiver supporting 100Mbps data rates. Features 2 channels with 2 drivers and 2 receivers, operating from a 3V to 3.6V supply. This surface mount component, housed in a 14-pin TSSOP package, offers a propagation delay of 7ns and a maximum supply current of 48mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90LV019TMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV019TMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Height | 0.9mm |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 48mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 45W |
| Power Dissipation | 790mW |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV019TMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
