
Full duplex LVDS transceiver with 2 channels, supporting 3.3V or 5V operation. Features a 100Mbps data rate and 9ns propagation delay. Packaged in a 14-TSSOP with surface mount configuration, this component operates across a temperature range of -40°C to 85°C. It offers 2 drivers and 2 receivers, with a power dissipation of 790mW.
Texas Instruments DS90LV019TMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Power Consumption | 45W |
| Power Dissipation | 790mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Thickness | 1mm |
| Turn-On Delay Time | 7ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV019TMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.