
LVDS transceiver with 2 channels, supporting full-duplex communication at up to 100Mbps. Features a 3.3V operating supply voltage, with a range of 3V to 3.6V. This surface-mount component is housed in a 14-SOIC package and operates across a temperature range of -40°C to 85°C. Offers a propagation delay of 7ns and TTL output type.
Texas Instruments DS90LV019TMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 45W |
| Power Dissipation | 960mW |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LV019TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
